Molex 98266 Series FFC Jumper Cable, 30, 500 μm Pitch, 51 mm Length

Subtotal (1 pack of 50 units)*

$433.96

(exc. GST)

$477.36

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$433.96$8.679

*price indicative

RS Stock No.:
815-419
Mfr. Part No.:
98266-0318
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

FFC Jumper Cable

Pitch

500μm

Series

98266

Cable Length

51mm

Standards/Approvals

REACH SVHC

Jacket Colour

Grey

Number of Conductors

30

COO (Country of Origin):
HU
The Molex flat-flexible cable jumper offers a precise solution for interconnections, featuring opposite side contacts and a flexible design. This product is Ideal for applications requiring a Compact and reliable connector system.

0.50mm pitch design ensures compatibility with various connectors

51.00mm cable length accommodates versatile installation needs

30 circuits support a broad range of data and power connections

Tin (Sn) plating enhances durability and corrosion resistance

Extra-flexible design allows for adaptability in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy