Molex 15020 Series Ribbon Cable, 26, 500 μm Pitch, 229 mm Length

Subtotal (1 bag of 2000 units)*

$19,282.57

(exc. GST)

$21,210.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$19,282.57$9.641

*price indicative

RS Stock No.:
683-883
Mfr. Part No.:
15020-0288
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

500μm

Series

15020

Jacket Material

Polyamide

Cable Length

229mm

Standards/Approvals

RoHS

Number of Conductors

26

Conductor Material

Copper

COO (Country of Origin):
CN
The Molex Premo-flex FFC Jumper is engineered for exceptional flexibility and reliable connectivity in electronic applications. Designed with a 0.50mm pitch, this jumper features opposite side contacts (Type D) and a generous cable length of 229.00mm, perfect for intricate circuit layouts. With a robust gold plating, it ensures superior conductivity and durability. This jumper is ideal for use in conjunction with a variety of connectors, broadening its application across multiple devices. Combining an active status with compliance to industry standards, it is a trusted choice for manufacturers seeking quality and efficiency in their designs.

Operates in a temperature range of -40° to +105°C

Packaged for convenient handling and storage

Active status conveys reliability in performance

Compliant with EU RoHS and other industry regulations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy