Molex 15020 Series FFC Jumper Cable, 36, 500 μm Pitch, 229 mm Length
- RS Stock No.:
- 814-933
- Mfr. Part No.:
- 15020-0398
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 50 units)*
$599.92
(exc. GST)
$659.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $599.92 | $11.998 |
*price indicative
- RS Stock No.:
- 814-933
- Mfr. Part No.:
- 15020-0398
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Series | 15020 | |
| Jacket Material | Polyester | |
| Cable Length | 229mm | |
| Standards/Approvals | IEC | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 36 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Series 15020 | ||
Jacket Material Polyester | ||
Cable Length 229mm | ||
Standards/Approvals IEC | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 36 | ||
- COO (Country of Origin):
- CN
The Molex flat-flexible cable offers exceptional connectivity with its 0.50mm pitch design and 36 circuits, ensuring reliable signal transmission in Compact electronic applications.
Current rating of 0.5A per contact allows efficient power transfer
Voltage capacity up to 60V AC provides versatile application support
Flexible design optimises space and enhances installation flexibility
Gold plating ensures superior conductivity and corrosion resistance
Operational temperature range of -40° to +105°C suits diverse environments
Related links
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 127 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 152 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 102 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15020 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
