Molex 15020 Series Ribbon Cable, 8, 500 μm Pitch, 30 mm Length
- RS Stock No.:
- 684-369
- Mfr. Part No.:
- 15020-0074
- Brand:
- Molex
Subtotal (1 bag of 60 units)*
$429.13
(exc. GST)
$472.04
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $429.13 | $7.152 |
*price indicative
- RS Stock No.:
- 684-369
- Mfr. Part No.:
- 15020-0074
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyamide | |
| Series | 15020 | |
| Cable Length | 30mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 8 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Jacket Material Polyamide | ||
Series 15020 | ||
Cable Length 30mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 8 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC Jumper is expertly designed to provide reliable connectivity in various electronic applications. Crafted with a 0.50mm pitch, this jumper ensures optimal performance with its 8 circuits, making it a versatile choice for devices requiring effective signal transmission. With a cable length of 30.00mm and gold (Au) plating, it not only guarantees durability but also superior electrical conductivity. The Type D contact layout, featuring contacts on opposite sides, provides flexibility in installation, allowing manufacturers to achieve efficient space utilization. This active product epitomizes precision and innovation, catering perfectly to modern electronic connectivity needs.
Net weight of 0.091g allows for lightweight designs without compromising strength
Mates with multiple Easy-On connectors for versatile compatibility
Packaged in bags for efficient storage and handling convenience
Active product status assures availability for current electronic projects
Related links
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
