Molex 15020 Series Ribbon Cable, 18, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 684-980
- Mfr. Part No.:
- 15020-0188
- Brand:
- Molex
Subtotal (1 bag of 50 units)*
$471.09
(exc. GST)
$518.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $471.09 | $9.422 |
*price indicative
- RS Stock No.:
- 684-980
- Mfr. Part No.:
- 15020-0188
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15020 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 18 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15020 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 18 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex ffc jumper is expertly designed to provide a reliable connection within electronic assemblies. Featuring a compact 0.50mm pitch and a robust 76.00mm cable length, this jumper offers exceptional flexibility and performance, making it ideal for various applications, including devices with limited space. The gold (Au) plating ensures optimal conductivity, while the 18 circuits enable seamless data transmission. With its Type D contact layout and lightweight design, it delivers both efficiency and versatility, catering to the demands of contemporary technology solutions. This product is perfect for those seeking a dependable, high-performance flat-flexible cable for intricate wiring challenges.
Operating temperature range from -40° to +105°C suitable for various environments
Lightweight at just 0.461g makes installation quick and easy
ESD protection ensures longevity and reliability in sensitive applications
Part of the trusted 15020 series, ensuring consistent quality and performance
Related links
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 30 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 152 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 229 mm Length
- Molex 15020 Series Ribbon Cable 0.5 mm Pitch, 305 mm Length
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex 15020 Series 76 mm Length Type A to Type A
- Molex Premo-Flex Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15020 Series FFC Jumper Cable 0.50 mm Pitch, 51 mm Length
