Molex 15266 Series Ribbon Cable, 14, 1 mm Pitch, 51 mm Length

Subtotal (1 bag of 60 units)*

$324.37

(exc. GST)

$356.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$324.37$5.406

*price indicative

RS Stock No.:
683-552
Mfr. Part No.:
15266-0141
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

Ribbon Cable

Pitch

1mm

Jacket Material

Polyamide

Series

15266

Cable Length

51mm

Standards/Approvals

RoHS

Conductor Material

Tin Plated Copper

Number of Conductors

14

COO (Country of Origin):
HU
The Molex Premo-flex FFC Jumper designed to provide reliable interconnections in compact electronic devices. With a 0.50mm pitch and a cable length of 51.00mm, this flat-flexible cable offers the perfect solution for applications requiring efficient space utilization without sacrificing performance. Its Type A configuration, featuring same side contacts, ensures secure connections within tight spaces. Constructed with a durable tin plating, this jumper is ideal for various electronic environments, supporting up to 14 circuits to facilitate versatile connectivity across multiple devices.

Robust tin plating enhances durability against wear and tear

Temperature range suitability of -40° to +105°C for diverse operational environments

Compliance with EU RoHS standards ensures adherence to environmental regulations

Lightweight at just 0.249g, contributing to overall device efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy