Molex 15167 Series FFC Jumper Cable, 14, 1 mm Pitch, 305 mm Length
- RS Stock No.:
- 817-153
- Mfr. Part No.:
- 15167-0309
- Brand:
- Molex
Subtotal (1 pack of 100 units)*
$601.03
(exc. GST)
$661.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $601.03 | $6.01 |
*price indicative
- RS Stock No.:
- 817-153
- Mfr. Part No.:
- 15167-0309
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 1mm | |
| Series | 15167 | |
| Jacket Material | Polyester | |
| Cable Length | 305mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 14 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 1mm | ||
Series 15167 | ||
Jacket Material Polyester | ||
Cable Length 305mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 14 | ||
- COO (Country of Origin):
- HU
The Molex jumper is a 1.00mm pitch solution is designed for flat-flexible cable applications. It features same-side contacts and a length of 305.00mm, ensuring reliable connectivity in Compact spaces.
Ultra-flexible design for easy handling and installation
Tin (Sn) plating enhances conductivity and durability
Supports a maximum current of 1.2A per contact
Operates efficiently at a maximum voltage of 60V AC
Compliant with EU RoHS regulations for environmental safety
Compatible with multiple Easy-On FFC/FPC connectors
Related links
- Molex 98267 Series FFC Jumper Cable 1 mm Pitch, 305 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 152 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 127 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 178 mm Length
- Molex 15167 Series FFC Jumper Cable 1 mm Pitch, 76 mm Length
- Molex 15267 Series Ribbon Cable 1 mm Pitch, 305 mm Length
- Molex 15167 Series Ribbon Cable 1 mm Pitch, 305 mm Length
