Molex 15015 Series Ribbon Cable, 45, 300 μm Pitch, 152 mm Length
- RS Stock No.:
- 683-638
- Mfr. Part No.:
- 15015-0645
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-638
- Mfr. Part No.:
- 15015-0645
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 300μm | |
| Jacket Material | Polyamide | |
| Series | 15015 | |
| Cable Length | 152mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 45 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 300μm | ||
Jacket Material Polyamide | ||
Series 15015 | ||
Cable Length 152mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 45 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC jumper is a high-performance connector solution designed to facilitate reliable electrical connections in compact spaces. Featuring a 0.30mm pitch, this jumper is specifically engineered with etched copper polyimide material, ensuring optimal signal integrity and minimal interference. With a generous cable length of 152.00mm, it efficiently accommodates various applications while maintaining a lightweight profile. The gold plating enhances conductivity and durability, making it suitable for demanding environments. Additionally, with 45 circuits, this jumper provides excellent versatility for your project needs, bridging multiple components seamlessly. Its robust design is well-suited for both commercial and industrial usage, ensuring longevity and efficiency in operation.
Capable of handling 45 circuits, facilitating connections for complex systems
Active status ensures availability and up-to-date compliance for production needs
Miniaturization features make it ideal for space-constrained electronic designs
Optimized for use with compatible connectors for efficient integration
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 203 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series FFC Jumper Cable 0.30 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
