Molex 15015 Series Flexible Cable, 51, 300 μm Pitch, 152 mm Length
- RS Stock No.:
- 691-530
- Mfr. Part No.:
- 15015-0651
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 691-530
- Mfr. Part No.:
- 15015-0651
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Flexible Cable | |
| Pitch | 300μm | |
| Series | 15015 | |
| Jacket Material | Polyimide | |
| Cable Length | 152mm | |
| Standards/Approvals | EU RoHS | |
| Jacket Colour | Black | |
| Conductor Material | Copper | |
| Number of Conductors | 51 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Flexible Cable | ||
Pitch 300μm | ||
Series 15015 | ||
Jacket Material Polyimide | ||
Cable Length 152mm | ||
Standards/Approvals EU RoHS | ||
Jacket Colour Black | ||
Conductor Material Copper | ||
Number of Conductors 51 | ||
- COO (Country of Origin):
- CN
The Molex Premо-flex ffc jumper is engineered to deliver exceptional connectivity with its 0.30mm pitch and miniaturised design, making it Ideal for Compact applications. This high-performance cable features a length of 152.00mm and utilises etched copper polyimide for enhanced flexibility and durability. Its configuration supports 51 circuits with same-side contacts, ensuring seamless integration in various electronic devices. With a maximum voltage rating of 50V AC/DC and a current capacity of 0.2A per contact, this product is designed to meet rigorous electrical standards while maintaining a low weight of just 1g. Perfect for environments demanding precision and reliability, this jumper offers gold-plated mating surfaces for optimal conductivity and performance.
Miniaturised design tailored for space-constrained applications
Constructed with etched copper polyimide for enhanced flexibility
Configured with 51 circuits to support complex connections
Gold plating on the mating Interface ensures superior conductivity
Rated for a maximum voltage of 50V AC/DC, suitable for diverse applications
Lightweight construction at 1g facilitates easy installation
Optimised for use with compatible connectors, ensuring reliable mating
Adheres to Low-Halogen standards, promoting environmental compliance
Related links
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 203 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series FFC Jumper Cable 0.30 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
