Molex 15015 Series Ribbon Cable, 33, 300 μm Pitch, 51 mm Length
- RS Stock No.:
- 683-637
- Mfr. Part No.:
- 15015-0233
- Brand:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 683-637
- Mfr. Part No.:
- 15015-0233
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 300μm | |
| Series | 15015 | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | RoHS | |
| Number of Conductors | 33 | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 300μm | ||
Series 15015 | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals RoHS | ||
Number of Conductors 33 | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo-flex FFC Jumper is expertly designed for applications requiring high reliability and flexibility. This jumper, featuring a 0.30mm pitch, integrates etched copper polyimide technology, ensuring durability and excellent electrical performance. With same-side contacts and a cable length of 51.00mm, it is specifically tailored for seamless connectivity in space-constrained environments. Its gold plating enhances performance and longevity, making it an optimal choice for connecting circuits efficiently. This flat-flexible cable stands out for its miniaturization capabilities, caterings to innovative applications in modern electronic devices while ensuring compliance with industry standards.
Current rating of 0.2A per contact supports diverse electronic loads
Maximum voltage rating of 50V AC/DC expands application versatility
Low-halogen compliance ensures a greener product choice
Robust construction meets IPC 1752A Class C and D standards, ensuring high-quality manufacturing
Related links
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex Premo-Flex FFC Jumper Series FFC Jumper Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 152 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
