Molex 15266 Series Ribbon Cable, 10, 500 μm Pitch, 76 mm Length
- RS Stock No.:
- 685-089
- Mfr. Part No.:
- 15266-0100
- Brand:
- Molex
Subtotal (1 bag of 80 units)*
$381.31
(exc. GST)
$419.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | $381.31 | $4.766 |
*price indicative
- RS Stock No.:
- 685-089
- Mfr. Part No.:
- 15266-0100
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Ribbon Cable | |
| Pitch | 500μm | |
| Series | 15266 | |
| Jacket Material | Polyamide | |
| Cable Length | 76mm | |
| Standards/Approvals | RoHS | |
| Conductor Material | Tin Plated Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Ribbon Cable | ||
Pitch 500μm | ||
Series 15266 | ||
Jacket Material Polyamide | ||
Cable Length 76mm | ||
Standards/Approvals RoHS | ||
Conductor Material Tin Plated Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Premo-flex FFC Jumper is engineered for reliable connectivity in a variety of electronic applications, featuring a 0.50mm pitch design that ensures secure and efficient data transmission. With a cable length of 76.00mm and ten circuits, this flexible flat cable offers exceptional durability and flexibility in tight spaces. The Type D contact layout, with opposite side connections, optimizes space utilization while maintaining high-performance standards. Designed for versatility, this jumper is compatible with several Easy-On FFC/FPC connectors, providing expanded usability for diverse electronic setups.
Tin plating enhances durability and conductivity, ensuring stable connections
Maximum voltage rating of 60V AC for safe operation in electronic systems
Current carrying capacity of 0.5A per contact supports efficient energy transfer
Packed in a convenient bag for efficient storage and handling
Related links
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 76 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series Ribbon Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
