Molex 15266 Series FFC Jumper Cable, 10, 500 μm Pitch, 203 mm Length
- RS Stock No.:
- 817-075
- Mfr. Part No.:
- 15266-0109
- Brand:
- Molex
N
This image is representative of the product range
Subtotal (1 pack of 100 units)*
$667.67
(exc. GST)
$734.44
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $667.67 | $6.677 |
*price indicative
- RS Stock No.:
- 817-075
- Mfr. Part No.:
- 15266-0109
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | FFC Jumper Cable | |
| Pitch | 500μm | |
| Jacket Material | Polyester | |
| Series | 15266 | |
| Cable Length | 203mm | |
| Standards/Approvals | RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Copper | |
| Number of Conductors | 10 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type FFC Jumper Cable | ||
Pitch 500μm | ||
Jacket Material Polyester | ||
Series 15266 | ||
Cable Length 203mm | ||
Standards/Approvals RoHS | ||
Jacket Colour Grey | ||
Conductor Material Copper | ||
Number of Conductors 10 | ||
- COO (Country of Origin):
- HU
The Molex Flat-Flexible Cable (FFC) Jumper provides a reliable electrical connection with its 0.50mm pitch and robust design, making it Ideal for various applications requiring flexibility and precision.
Features 10 circuits for efficient data transmission
Cable length measures 203.00mm, suitable for Compact designs
Constructed with tin plating for enhanced durability
Operates within a temperature range of -40° to +105°C
Designed for use with various Easy-On FFC/FPC connectors
Related links
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 51 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 152 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 305 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 30 mm Length
- Molex 15266 Series FFC Jumper Cable 0.5 mm Pitch, 127 mm Length
