Molex 15167 Series Jumper, Flat Flex Cable, 500 μm Pitch, 16, 102 mm Length
- RS Stock No.:
- 665-794
- Mfr. Part No.:
- 151670317
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$7.35
(exc. GST)
$8.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 249 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $7.35 | $3.675 | - |
| 10 - 24 | $6.77 | $3.385 | 7% |
| 25 + | $6.11 | $3.055 | 16% |
*price indicative
- RS Stock No.:
- 665-794
- Mfr. Part No.:
- 151670317
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 16 | |
| Series | 15167 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Maximum Operating Temperature | 105°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 16 | ||
Series 15167 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Maximum Operating Temperature 105°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is an innovative solution designed to deliver reliable connectivity in Compact electronic applications. Featuring a 1.00mm pitch and 16 circuits, this jumper is engineered for maximum flexibility, making it Ideal for space-constrained environments. With a cable length of 102.00mm and a robust tin plating, it ensures excellent electrical performance while maintaining durability under varying conditions. This jumper excels in offering seamless signal transmission, Ideal for applications requiring precision and agility in connectivity operations.
Ultra-flexible design enhances adaptability for various installation scenarios
Operates reliably within a temperature range of -40° to +105°C
Tin plating on contacts ensures optimal conductivity and corrosion resistance
Compatible with multiple Easy-On FFC/FPC connectors for versatile integration
Lightweight packaging type simplifies handling and installation
Max voltage rating of 60V AC supports a broad range of electronic devices
Designed for high-density board applications with precise contact layout
- RS Stock No. 0665836
- Mfr. Part No. 151660167
1 Pack of 2
$21.30
- RS Stock No. 0665952
- Mfr. Part No. 152660101
1 Pack of 2
$21.87
- RS Stock No. 0197070
- Mfr. Part No. 154660416
Each
$4.51
- RS Stock No. 0197076
- Mfr. Part No. 154660428
Each
$4.87
Related links
- Molex 15166 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 127 mm Length








