Molex 15015 Series Jumper, Flat Flex Cable, 300 μm Pitch, 45, 51 mm Length
- RS Stock No.:
- 665-814
- Mfr. Part No.:
- 150150245
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.40
(exc. GST)
$23.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 70 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $21.40 | $10.70 | - |
| 10 - 24 | $19.69 | $9.845 | 7% |
| 25 + | $17.76 | $8.88 | 17% |
*price indicative
- RS Stock No.:
- 665-814
- Mfr. Part No.:
- 150150245
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | Jumper | |
| Cable Type | Flat Flex Cable | |
| Pitch | 300μm | |
| Voltage | 50V | |
| Number of Conductors | 45 | |
| Series | 15015 | |
| Jacket Material | Polyamide | |
| Cable Length | 51mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Fire Behaviour | Low Halogen | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Conductor Material | Copper | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type Jumper | ||
Cable Type Flat Flex Cable | ||
Pitch 300μm | ||
Voltage 50V | ||
Number of Conductors 45 | ||
Series 15015 | ||
Jacket Material Polyamide | ||
Cable Length 51mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Fire Behaviour Low Halogen | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Conductor Material Copper | ||
- COO (Country of Origin):
- CN
The Molex Premo Flex ffc jumper offers a reliable connection solution with a 0.30mm pitch design, tailored for efficient use in Compact electronic applications. This jumper features etched copper polyimide construction, ensuring high performance and durability over time. Designed as a same-side contact type (A), it accommodates a cable length of 51.00mm, making it Ideal for space-constrained environments. The product is compliant with several environmental certifications, showcasing its commitment to sustainability while delivering a dependable and robust connection for various flat-flexible cable needs.
0.30mm pitch design for Compact connections
Etched copper polyimide construction enhances durability
Same-side contacts facilitate easy integration in tight spaces
Cable length of 51.00mm optimised for versatile applications
Supports a maximum current of 0.2A and voltage of 50V AC/DC
- RS Stock No. 0665852
- Mfr. Part No. 150150451
Each
$13.56
- RS Stock No. 0665899
- Mfr. Part No. 150150445
Each
$13.53
- RS Stock No. 0684368
- Mfr. Part No. 15015-0245
1 Bag of 80
$386.81
- RS Stock No. 0787227
- Mfr. Part No. 15015-0223
1 Bag of 100
$535.43
Related links
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 1 mm Pitch 51 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Ribbon Cable 0.3 mm Pitch, 51 mm Length
- Molex 15015 Series Flexible Cable 0.3 mm Pitch, 51 mm Length












