Molex 15166 Series Jumper, Flat Flex Cable, 500 μm Pitch, 16, 102 mm Length
- RS Stock No.:
- 665-836
- Mfr. Part No.:
- 151660167
- Brand:
- Molex
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save $17.00
View bulk pricing optionsSubtotal (1 pack of 2 units)*
$21.30
(exc. GST)
$23.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | $21.30 | $10.65 | - |
| 10 - 24 | $19.60 | $9.80 | $17.00 |
| 25 + | $17.69 | $8.845 | $90.25 |
*price indicative
- RS Stock No.:
- 665-836
- Mfr. Part No.:
- 151660167
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Cable Type | Flat Flex Cable | |
| Product Type | Jumper | |
| Pitch | 500μm | |
| Voltage | 60V | |
| Number of Conductors | 16 | |
| Series | 15166 | |
| Cable Length | 102mm | |
| Standards/Approvals | EU RoHS Compliant | |
| Hi-Flex | Yes | |
| Conductor Material | Tin Plated | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Cable Type Flat Flex Cable | ||
Product Type Jumper | ||
Pitch 500μm | ||
Voltage 60V | ||
Number of Conductors 16 | ||
Series 15166 | ||
Cable Length 102mm | ||
Standards/Approvals EU RoHS Compliant | ||
Hi-Flex Yes | ||
Conductor Material Tin Plated | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
- COO (Country of Origin):
- HU
The Molex Premo Flex FFC Jumper is engineered for exceptional flexibility and reliability in electronic applications. With its 0.50mm pitch and 102.00mm cable length, this jumper is designed for seamless connectivity, featuring same side contacts of type A. Ideal for projects requiring a Compact footprint, it offers a conductive path of 16 circuits while ensuring optimal performance with its tin plating. The product is currently active, categorised under flat-flexible cables, making it a VITAL component for modern electronic design and integration.
Status is active, ensuring ongoing production and support
Flat-flexible cable design provides space-saving advantages in applications
Ultra-flexible construction makes it suitable for dynamic installations
Temperature range of -40° to +105°C accommodates various environments
Mates with multiple Easy-On FFC/FPC connectors, enhancing compatibility
Net weight of 1.000g allows for efficient transportation and installation
Tin plating ensures effective conductivity and corrosion resistance
- RS Stock No. 0665783
- Mfr. Part No. 151660097
1 Pack of 2
$8.09
- RS Stock No. 0665794
- Mfr. Part No. 151670317
1 Pack of 2
$7.35
- RS Stock No. 0665952
- Mfr. Part No. 152660101
1 Pack of 2
$21.87
- RS Stock No. 0817541
- Mfr. Part No. 15166-0299
1 Pack of 100
$505.12
Related links
- Molex 15167 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15166 Series Jumper 0.5 mm Pitch 51 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15020 Series Jumper 0.5 mm Pitch 102 mm Length
- Molex 15266 Series Jumper 0.5 mm Pitch 76 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15015 Series Jumper 0.3 mm Pitch 102 mm Length
- Molex 15021 Series Jumper 0.5 mm Pitch 51 mm Length











