3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 10, 100 ft Length
- RS Stock No.:
- 624-531
- Mfr. Part No.:
- HF365/10SF
- Brand:
- 3M
Subtotal (1 pack of 10 units)*
$1,094.64
(exc. GST)
$1,204.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $1,094.64 | $109.464 |
*price indicative
- RS Stock No.:
- 624-531
- Mfr. Part No.:
- HF365/10SF
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Ribbon Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 10 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Jacket Material | Polyolefin | |
| Series | HF365 | |
| Cable Length | 100ft | |
| Standards/Approvals | UL File E42769, IEC 61034-2-2005, UL Style 21682, IEC 61249-2-21, NF X 70-100-2-2006 | |
| Jacket Colour | Dark Grey | |
| Fire Behaviour | UL Flammability: Horizontal, Low Smoke Zero Halogen (LSZH) | |
| Conductor Material | Tin Plated Copper | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Ribbon Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 10 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Jacket Material Polyolefin | ||
Series HF365 | ||
Cable Length 100ft | ||
Standards/Approvals UL File E42769, IEC 61034-2-2005, UL Style 21682, IEC 61249-2-21, NF X 70-100-2-2006 | ||
Jacket Colour Dark Grey | ||
Fire Behaviour UL Flammability: Horizontal, Low Smoke Zero Halogen (LSZH) | ||
Conductor Material Tin Plated Copper | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M HF365 Series Round Conductor Flat Cable, 100ft Cable Length, 28 AWG American Wire Gauge, Halogen-Free - HF365/10SF
This round conductor flat cable is a multi‑way interconnection solution designed for electronic and automation systems requiring compact, low‑profile wiring. It provides ten conductors in a flat arrangement with a 1.27mm pitch, suitable for dense connector interfaces and internal wiring within electrical and mechanical assemblies.
Features & Benefits
• 28AWG stranded conductors deliver flexible routing in confined spaces
• Tin plating on copper reduces corrosion and improves solderability
• Polyolefin jacket rated to 300V for safe low‑voltage installations
• High operating temperature limit of 105°C allows heat‑exposed use
• Low smoke zero halogen composition minimises toxic emissions
• Seven strands per conductor improve fatigue resistance during flexing
• Tin plating on copper reduces corrosion and improves solderability
• Polyolefin jacket rated to 300V for safe low‑voltage installations
• High operating temperature limit of 105°C allows heat‑exposed use
• Low smoke zero halogen composition minimises toxic emissions
• Seven strands per conductor improve fatigue resistance during flexing
**Applications**
• Suitable for ribbon‑style wiring in automation control cabinets
• Ideal for internal harnessing in electronic assemblies
• Used for signal and interconnect runs in mechanical control panels
• Can be used for low‑voltage instrument wiring in industrial equipment
• Ideal for internal harnessing in electronic assemblies
• Used for signal and interconnect runs in mechanical control panels
• Can be used for low‑voltage instrument wiring in industrial equipment
How many conductors are provided and what is their arrangement?
There are ten conductors arranged side‑by‑side with a 1.27mm centre‑to‑centre pitch to match standard 10‑pin connector spacing.
What temperature range can it operate within?
It performs between −40°C and 105°C, enabling use in cold storage interfaces and heated enclosures.
What standards relate to fire and smoke characteristics?
It meets low smoke and halogen‑free criteria and complies with recognised testing for flammability and optical smoke emission.
How does the cable construction assist flexible installations?
Each conductor is MADE from seven fine strands of tin‑plated copper, giving a balance of conductivity and bend endurance for repeated flexing.
What jacket colour and material are used for identification and protection?
The outer sheath is dark grey polyolefin, providing mechanical protection and straightforward colour coding for wiring layouts.
Related links
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length
- 3M HF365 Series Round Conductor Flat Cable 1.27 mm Pitch 100 ft Length