3M HF365 Series Ribbon Cable, Flat, 1.27 mm Pitch, 60, 100 ft Length

Subtotal (1 pack of 3 units)*

$1,840.80

(exc. GST)

$2,024.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,840.80$613.60

*price indicative

RS Stock No.:
624-349
Mfr. Part No.:
HF365/60
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

60

Conductor Type

Round

Series

HF365

Jacket Material

Polyolefin

Cable Length

100ft

Standards/Approvals

IEC 61249-2-21, Style No:21682, UL:Horizontal, IEC 61034-2-2005, NF X 70-100-2-2006, UL File No:E42769

Jacket Colour

Dark Grey

Conductor Material

Tin Copper Wire

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Fire Behaviour

Low Smoke Zero Halogen (LSZH), Halogen Free

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF365 Series Round Conductor Flat Cable, 60Conductors, 100ft Cable Length, Halogen-Free - HF365/60


This round conductor flat cable provides a Compact Multicore solution for linking multiple signals in confined assemblies. It combines numerous round conductors arranged in a flat ribbon format to facilitate organised routing and straightforward termination in automation, electronics and electrical systems. The cable is designed for use where low-emission materials and extended temperature capability are required.

Features & Benefits


• 60 conductors enable high-density signal distribution
• 28AWG stranded conductors reduce breakage from flexing
• Tin-plated copper conductors improve solderability and conductivity
• 1.27mm conductor pitch supports fine-pitch connector terminations
• Polyolefin jacket resists abrasion while remaining flexible
• Operating range to 105°C suits elevated-temperature installations

**Applications**


• Suitable for control-panel interconnections in automation cabinets
• Ideal for internal harnessing in electronic assemblies
• Used for signal distribution in electrical test rigs
• Can be used for flat ribbon routing in mechanical equipment enclosures

How is the cable constructed to handle repeated flexing?


Each conductor comprises seven strands of tin-plated copper which increases flexibility and reduces the likelihood of breakage under movement.

What fire-behaviour characteristics affect indoor installations?


The outer materials are halogen-free and formulated for low smoke emission to reduce toxic and corrosive gases during combustion.

How long is the supplied cable and how does that influence installation planning?


The cable is supplied in 100 ft lengths, allowing long runs without splicing and simplifying material take-off calculations.

Is the cable screened for noise immunity in sensitive circuits?


The design is unscreened, so additional external screening or routing practices should be used where electromagnetic immunity is critical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy