3M HF319 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length

Subtotal (1 pack of 3 units)*

$8,521.69

(exc. GST)

$9,373.86

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$8,521.69$2,840.563

*price indicative

RS Stock No.:
622-110
Mfr. Part No.:
HF319/40
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Ribbon Cable

Cable Type

Flat

Pitch

1.27mm

Voltage

300V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

40

Conductor Type

Stranded

Jacket Material

Polyolefin

Series

HF319

Cable Length

30.48m

Standards/Approvals

China RoHS, RoHS 2011/65/EU

Hi-Flex

Yes

Jacket Colour

Grey

Fire Behaviour

Horizontal, Halogen Free

Minimum Operating Temperature

-40°C

Size of Strands

19AWG

Conductor Material

Silver Plated Copper

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US

3M HF319 Series Ribbon Cable, 30.48m Cable Length, 40 Conductors - HF319/40


This ribbon cable provides a flexible multi‑conductor interconnection for industrial and electronic assemblies, intended for use where Compact, parallel wiring is required. It is designed for installations that demand continuous movement and elevated temperature tolerance while maintaining a Compact conductor pitch suited to dense connector spacing.

Features and Benefits:


• 28 AWG conductors offering Compact cross‑section and flexibility
• 40 conductors enabling high‑density parallel signalling
• 1.27mm pitch for close‑pitch connector compatibility
• Silver‑plated copper strands improving conductivity and contact life
• Polyolefin grey jacket delivering chemical resistance and abrasion protection
• Rated to 300V for typical control and signal circuits

Applications


• Suitable for cable harnesses in automated machinery where movement occurs
• Ideal for internal interconnects in control cabinets with dense connectors
• Used for flat cable routing between sensors and data acquisition units
• Can be used for wiring looms in industrial inspection systems

What strand construction supports repeated flexing?


Each conductor comprises 19 fine strands which increase flexibility and reduce metal fatigue in high‑flex applications.

How does temperature range affect placement?


The cable operates from -40°C to 105°C, allowing use near heat sources and in cold‑storage environments without performance degradation.

Is the cable screened for EMI protection?


The construction is unscreened, so external screening or routing strategies should be used where electromagnetic interference mitigation is required.

What standards or restrictions apply to material selection?


The design meets RoHS requirements and uses a halogen‑free configuration for horizontal fire‑behaviour applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy