3M 3625 Series Ribbon Cable, Flat, 1 mm Pitch, 40, 30 m Length

Subtotal (1 pack of 5 units)*

$1,418.74

(exc. GST)

$1,560.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +$1,418.74$283.748

*price indicative

RS Stock No.:
624-370
Mfr. Part No.:
3625/40
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1mm

Voltage

30V

Screened/Unscreened

Unscreened

American Wire Gauge

28AWG

Number of Conductors

40

Series

3625

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

30m

Standards/Approvals

UL File No.: E42769, RoHS Compliant 2005/95/EC, SJ/T11364-2006, SJ/T11363-2006, AWM 2651

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Fire Behaviour

VW-1 (Usa), FT1 (Canada)

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Round Conductor Flat Cable is a flat cable conductor that brings excellent design flexibility and performance to applications. With its size 28 AWG stranded conductors on 1 mm wire spacing, this cable is specifically designed for seamless connection to metric connectors. It is equipped with 7 strands and a pitch of 1.0 mm. It provides flexibility and extended cable life, helping ensure durability and long-lasting performance. It is made with high-quality PVC insulation and non-pertinent jacket material.

Easy installation for applications where space is limited

Zippable for branching or discrete termination

Intended for mass termination to metric connectors

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy