3M 3365 Series Flat Cable, Flat, 1.27 mm Pitch, 8, 30.48 m Length
- RS Stock No.:
- 493-169
- Mfr. Part No.:
- 3365/08-100
- Brand:
- 3M
Subtotal (1 unit)*
$60.27
(exc. GST)
$66.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $60.27 |
*price indicative
- RS Stock No.:
- 493-169
- Mfr. Part No.:
- 3365/08-100
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Flat | |
| Product Type | Flat Cable | |
| Pitch | 1.27mm | |
| Voltage | 300V | |
| Number of Conductors | 8 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Jacket Material | Polyvinyl Chloride | |
| Series | 3365 | |
| Cable Length | 30.48m | |
| Standards/Approvals | VW-1, CHINA RoHS, RoHS 2011/65/EU, FT1 | |
| Jacket Colour | Grey | |
| Hi-Flex | No | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | Usa: VW-1 Canada: FT1 | |
| Conductor Material | Silver Plated Copper | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Flat | ||
Product Type Flat Cable | ||
Pitch 1.27mm | ||
Voltage 300V | ||
Number of Conductors 8 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Jacket Material Polyvinyl Chloride | ||
Series 3365 | ||
Cable Length 30.48m | ||
Standards/Approvals VW-1, CHINA RoHS, RoHS 2011/65/EU, FT1 | ||
Jacket Colour Grey | ||
Hi-Flex No | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour Usa: VW-1 Canada: FT1 | ||
Conductor Material Silver Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
3M 3365 Series Flat Cable, 30.48m Cable Length, 8 Conductors - 3365/08-100
This flat cable is a multi-conductor ribbon designed for signal and interconnect tasks in electrical and electronic assemblies. It provides a flexible link between boards and components within control panels, instrumentation and automated equipment, operating reliably across a wide temperature range and meeting recognised fire-performance standards.
Features and Benefits:
• Eight conductors provide Compact multichannel routing and reduced harness bulk • Silver-plated copper conductors offer improved conductivity and corrosion resistance • Stranded round cores with seven strands enhance Flex performance for movement • PVC outer layer in grey resists abrasion and simplifies identification • Rated to 300V for safe low-voltage power and signal distribution • Withstands temperatures from -20°C to 105°C for elevated thermal environments
Applications
• Suitable for internal wiring of automation controllers and drives • Ideal for ribbon-style connections between daughterboards and main boards • Used for harnesses in test rigs requiring frequent flexing • Can be used for cabling in industrial instrumentation and sensors • Used with cable organisers where 1.27mm conductor spacing is required
What conductor spacing is used for board-to-board alignment?
The cable uses a 1.27mm pitch, making it compatible with standard 1.27mm connector headers and fine-pitch assemblies.
How does the construction influence Flex life in moving installations?
Each conductor is formed from seven-strand round wire, which distributes mechanical stress and improves fatigue tolerance compared with solid conductors.
Which fire-performance classifications apply to this product?
It holds VW-1 and FT1 fire-behaviour ratings, indicating defined vertical flame and flame propagation characteristics for regulatory environments.
What regulatory substance restrictions are supported?
The construction complies with RoHS directives including CHINA RoHS and RoHS 2011/65/EU, restricting certain hazardous substances.
Related links
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Flat Ribbon Cable 1.27mm Pitch, 30m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length
- 3M 3365 Series Ribbon Cable 1.27 mm Pitch 30 m Length