3M 3801 Series Ribbon Cable, Flat, 1.27 mm Pitch, 40, 30.48 m Length

Subtotal (1 unit)*

$305.14

(exc. GST)

$335.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$305.14

*price indicative

RS Stock No.:
276-9466
Distrelec Article No.:
155-63-737
Mfr. Part No.:
7000005919
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Cable Type

Flat

Product Type

Ribbon Cable

Pitch

1.27mm

Voltage

50V

Number of Conductors

40

American Wire Gauge

26AWG

Series

3801

Jacket Material

Polyvinyl Chloride

Conductor Type

Stranded

Cable Length

30.48m

Standards/Approvals

UL FILE: E42769 STYLE: 2651

Jacket Colour

Grey

Minimum Operating Temperature

-20°C

Conductor Material

Tin Plated Copper

Maximum Operating Temperature

105°C

Fire Behaviour

Flammability rating according to USA

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M round conductor flat cable is a 26 AWG wire on 0.050 inch centres that permits mass termination to a broad line of IDC connectors.

Zippable for branching or discrete termination

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy