TE Connectivity 9-1437 Series Ribbon Cable, 40, 100 mm Length

Subtotal (1 unit)*

$813.46

(exc. GST)

$894.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$813.46

*price indicative

RS Stock No.:
473-942
Mfr. Part No.:
9-1437357-0
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Ribbon Cable

American Wire Gauge

28AWG

Number of Conductors

40

Series

9-1437

Cable Length

100mm

Standards/Approvals

2016, EU REACH (EC) No. 1907/2006, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU, EU ELV 2000/53/EC

COO (Country of Origin):
DE
The TE Connectivity High-performance connector is designed to meet the demanding needs of modern electronic applications. The excellent reliability and versatility of this part make it an ideal choice for engineers looking for a product that delivers consistent performance in various environments. Crafted with intricate precision, it boasts a robust construction that ensures durability and longevity, while its streamlined design facilitates easy installation and maintenance. With its compliance to stringent industry standards, this connector not only enhances operational efficiencies but also promotes sustainability, making it a responsible choice for environmentally-conscious projects.

Manufactured under strict quality control standards for optimal performance

Fitted with low halogen content to support eco-friendly initiatives

Designed for ease in soldering processes, ensuring convenience during installation

Offers compatibility with various parts for greater flexibility in applications

Supports a wide range of electronic functions, making it exceptionally versatile

Thorough compliance with EU regulations fosters trust and reliability for users

Engineered to withstand diverse environmental conditions for enhanced longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy