3M 3625 Series Flat Cable, Stranded, 1 mm Pitch, 40, 31 m Length
- RS Stock No.:
- 815-8104
- Mfr. Part No.:
- 3625/40-30M
- Brand:
- 3M
Subtotal (1 reel of 30 metres)*
$228.01
(exc. GST)
$250.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | $228.01 | $7.60 |
*price indicative
- RS Stock No.:
- 815-8104
- Mfr. Part No.:
- 3625/40-30M
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Cable Type | Stranded | |
| Product Type | Flat Cable | |
| Pitch | 1mm | |
| Voltage | 300V | |
| Screened/Unscreened | Unscreened | |
| Number of Conductors | 40 | |
| American Wire Gauge | 28AWG | |
| Conductor Type | Round | |
| Series | 3625 | |
| Jacket Material | Polyvinyl Chloride | |
| Cable Length | 31m | |
| Standards/Approvals | RoHS Compliant, UL | |
| Hi-Flex | No | |
| Jacket Colour | Grey | |
| Size of Strands | 36AWG | |
| Conductor Material | Tin Plated Copper | |
| Number of Strands | 7 | |
| Core Strands | 7 x 36AWG | |
| Maximum Operating Temperature | 105°C | |
| Fire Behaviour | VW-1 (Usa), FT1 (Canada) | |
| Minimum Operating Temperature | -20°C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Cable Type Stranded | ||
Product Type Flat Cable | ||
Pitch 1mm | ||
Voltage 300V | ||
Screened/Unscreened Unscreened | ||
Number of Conductors 40 | ||
American Wire Gauge 28AWG | ||
Conductor Type Round | ||
Series 3625 | ||
Jacket Material Polyvinyl Chloride | ||
Cable Length 31m | ||
Standards/Approvals RoHS Compliant, UL | ||
Hi-Flex No | ||
Jacket Colour Grey | ||
Size of Strands 36AWG | ||
Conductor Material Tin Plated Copper | ||
Number of Strands 7 | ||
Core Strands 7 x 36AWG | ||
Maximum Operating Temperature 105°C | ||
Fire Behaviour VW-1 (Usa), FT1 (Canada) | ||
Minimum Operating Temperature -20°C | ||
- COO (Country of Origin):
- US
3M 3625 Series Flat Cable, 30m Cable Length, 40 Conductors - 3625/40-30M
This flat cable provides a compact, multi-conductor wiring solution for interconnects in control panels and equipment harnesses. It is designed for use where multiple parallel conductors are required in a space-efficient format and for installations that demand consistent pitch between contacts. The cable is finished with a grey PVC outer sheath for Basic mechanical protection and flexible routing.
Features and Benefits:
• 40 conductors delivering dense signal distribution • 1mm pitch ensuring accurate connector alignment • 28AWG stranded round conductors offering flexibility • Tin-plated copper conductors minimising corrosion risk • Rated to 300V for medium-voltage circuitry compatibility • Withstands operating temperatures up to 105°C for elevated-heat environments
Applications
• Suitable for ribbon-style connections to IDC connectors in assemblies • Ideal for wiring between control boards in automation cabinets • Used with panel-mounted connectors requiring parallel conductors • Can be used for internal harnessing in industrial machinery • Suitable for multi-conductor signal runs in instrumentation racks
How is flexibility achieved in this cable construction?
Flexibility comes from the round conductor design composed of seven strands per core which reduces stiffness compared with solid conductors.
What environmental temperatures can it withstand during operation?
The cable is specified for continuous use from -20°C up to 105°C, allowing deployment across a wide range of ambient conditions.
Is the cable screened for noise immunity?
No, the construction is unscreened, so additional shielding or earthing measures should be applied when used in high-interference environments.
What materials are used for the outer sheath and conductor finish?
The jacket is polyvinyl chloride in grey and the conductors are copper with a tin plate for enhanced surface protection.
Approvals
UL and CSA
Related links
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 30 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 31 m Length
- 3M 3625 Series Ribbon Cable 1 mm Pitch 100 m Length