TE Connectivity Crimping Die Set, BNC, MCX, SMB, SMC, Coaxial Type RG174, RG178, RG188, RG196, RG316
- RS Stock No.:
- 448-7906
- Mfr. Part No.:
- 9-1478248-0
- Brand:
- TE Connectivity
Subtotal (1 unit)**
$419.25
(exc. GST)
$461.17
(inc. GST)
7 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $419.25 |
**price indicative
- RS Stock No.:
- 448-7906
- Mfr. Part No.:
- 9-1478248-0
- Brand:
- TE Connectivity
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | TE Connectivity | |
Crimp Connector Type | BNC, MCX, SMB, SMC | |
Coaxial Type | RG174, RG178, RG188, RG196, RG316 | |
Select all | ||
---|---|---|
Brand TE Connectivity | ||
Crimp Connector Type BNC, MCX, SMB, SMC | ||
Coaxial Type RG174, RG178, RG188, RG196, RG316 | ||
Related links
- TE Connectivity Crimp Tool Die MCX SMC
- TE Connectivity Crimping Die Set TNC RG179 RG316
- RS PRO Crimping Die Set RG178, RG179
- RS PRO Crimping Die Set TNC RG179
- TE Connectivity Crimping Die Set FME TNC, UHF
- TE Connectivity Cable Mount SMB Connector Crimp Termination RG188...
- Amphenol RF Straight BNC Connector RG174/U RG316/U
- TE Connectivity Straight 50Ω Cable Mount BNC Connector Silver...