Phoenix Contact CK2215 Series IDC Socket Cable Assembly, 2.54 mm Pitch, 4 m Length
- RS Stock No.:
- 131-771
- Mfr. Part No.:
- 2305237
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$194.84
(exc. GST)
$214.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $194.84 |
*price indicative
- RS Stock No.:
- 131-771
- Mfr. Part No.:
- 2305237
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CK2215 | |
| Cable Length | 4m | |
| Standards/Approvals | RoHS, REACH | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CK2215 | ||
Cable Length 4m | ||
Standards/Approvals RoHS, REACH | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set perfect for connecting 16 channel digital cards like the SIMATIC ET 200SP. With its 20 positions IDC/FLK socket strip at connection 1 and two 14 positions IDC/FLK socket strips at connection 2, this cable provides a reliable and secure connection. It has a cable length of 4m and is suitable for use in various environmental conditions. With its high operating voltage and current capabilities, it ensures efficient and safe operation.
Flame resistant and halogen free
Robust construction
Excellent resistance to oil
- RS Stock No. 0170642
- Mfr. Part No. 2289052
Each
$186.78
- RS Stock No. 0129903
- Mfr. Part No. 2300818
Each
$158.18
- RS Stock No. 0170643
- Mfr. Part No. 2296692
Each
$207.47
- RS Stock No. 0129900
- Mfr. Part No. 2288956
Each
$84.76
Related links
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 2 m Length
- Phoenix Contact CK221S Series IDC Socket Cable Assembly 500 mm Length











