Phoenix Contact CK221R Series IDC Socket Cable Assembly, 2.54 mm Pitch, 1 m Length
- RS Stock No.:
- 131-773
- Mfr. Part No.:
- 2294623
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 131-773
- Mfr. Part No.:
- 2294623
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | IDC Socket Cable Assembly | |
| Pitch | 2.54mm | |
| Jacket Material | Semi-Rigid Polyvinyl Chloride | |
| Series | CK221R | |
| Cable Length | 1m | |
| Standards/Approvals | REACH, RoHS | |
| Jacket Colour | Grey | |
| Conductor Material | Tin Plated Copper | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type IDC Socket Cable Assembly | ||
Pitch 2.54mm | ||
Jacket Material Semi-Rigid Polyvinyl Chloride | ||
Series CK221R | ||
Cable Length 1m | ||
Standards/Approvals REACH, RoHS | ||
Jacket Colour Grey | ||
Conductor Material Tin Plated Copper | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Round cable set designed for use with the Allen-Bradley SLC 500 controller. It features two IDC/FLK socket strips with a 40 positions connection on each end, providing a secure and reliable connection. The cable has a length of 1 meter and is suitable for both fixed and flexible installations. With a wide operating temperature range of -40°C to 70°C, it can withstand various ambient conditions.
Semi rigid PVC outer sheath for durability
Resistant to oil splashes for added protection
Flame resistant for enhanced safety
Provides a reliable and efficient connection for interface modules
Related links
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK221R Series IDC Socket Cable Assembly 2 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 1 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2215 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 3 m Length
- Phoenix Contact CK2211 Series IDC Socket Cable Assembly 4 m Length
- Phoenix Contact CK221S Series IDC Socket Cable Assembly 500 mm Length
