Arcol Ohmite 50 W 1 Ω Linear Rheostat 7.07A, RJS1R0E

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$611.59

(exc. GST)

$672.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$611.59
5 - 9$587.16
10 - 19$562.74
20 +$550.43

*price indicative

RS Stock No.:
144-5533
Mfr. Part No.:
RJS1R0E
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Maximum Resistance

1Ω

Product Type

Linear Rheostat

Tolerance ±

10%

Power Rating

50W

Number of Turns

1

Packaging

Bulk

Mount Type

Panel Mount

Shaft Diameter

6.35mm

Mounting Hole Diameter

12.7 mm

Termination Style

Solder

Maximum Voltage

750Vrms

Length

34.93mm

Height

34.93mm

Depth

58.67mm

Series

RJS

Diameter

58.67mm

Standards/Approvals

RoHS

Current Rating

7.07A

Shaft Length

8.73mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

The Arcol Ohmite RE series 50W wirewound potentiometers is a linear rheostat. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.

Tolerance: 10%

Power Rating: 50W

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy