Arcol Ohmite 12.5 W 50 Ω Linear Rheostat 500mA, RES50RE

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$355.95

(exc. GST)

$391.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$355.95
5 - 9$345.98
10 - 19$331.78
20 +$322.53

*price indicative

RS Stock No.:
144-5522
Mfr. Part No.:
RES50RE
Brand:
Arcol Ohmite
Find similar products by selecting one or more attributes.
Select all

Brand

Arcol Ohmite

Product Type

Linear Rheostat

Maximum Resistance

50Ω

Tolerance ±

10%

Power Rating

12.5W

Packaging

Bulk

Number of Turns

1

Mount Type

Panel Mount

Shaft Diameter

3.18mm

Mounting Hole Diameter

6.35 mm

Termination Style

Solder

Maximum Voltage

305Vrms

Series

RES

Standards/Approvals

RoHS

Diameter

22.23mm

Length

17.46mm

Depth

22.23mm

Height

17.46mm

Current Rating

500mA

Shaft Length

9.53mm

Actuator Type

Linear Shaft

Core Type

Open

Electrical Taper

Angular

The Arcol Ohmite RE series 12. 5W wirewound potentiometers is a linear rheostat. The RE series has a ceramic body, high-grade resistance alloy linear taper windings, vitreous enamel coating, metal spring contact arm, metal graphite composition and solder coated terminals. Typical applications for the RE series are motor speed controls, light dimmers and for equipment requiring convenient variable resistance settings.

Tolerance: ±10%

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy