Arcol Ohmite 50 W 1 kΩ Linear Rheostat 224mA, RJS1K0E
- RS Stock No.:
- 144-5532
- Distrelec Article No.:
- 300-88-767
- Mfr. Part No.:
- RJS1K0E
- Brand:
- Arcol Ohmite
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$513.19
(exc. GST)
$564.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 20 unit(s) ready to ship from another location
- Plus 20 unit(s) shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $513.19 |
| 5 - 9 | $492.71 |
| 10 - 19 | $472.17 |
| 20 + | $461.93 |
*price indicative
- RS Stock No.:
- 144-5532
- Distrelec Article No.:
- 300-88-767
- Mfr. Part No.:
- RJS1K0E
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Maximum Resistance | 1kΩ | |
| Product Type | Linear Rheostat | |
| Tolerance ± | 10% | |
| Power Rating | 50W | |
| Packaging | Bulk | |
| Number of Turns | 1 | |
| Mount Type | Panel Mount | |
| Shaft Diameter | 6.35mm | |
| Mounting Hole Diameter | 12.7 mm | |
| Termination Style | Solder | |
| Maximum Voltage | 750Vrms | |
| Standards/Approvals | RoHS | |
| Series | RJS | |
| Height | 34.93mm | |
| Depth | 58.67mm | |
| Length | 34.93mm | |
| Diameter | 58.67mm | |
| Current Rating | 224mA | |
| Electrical Taper | Angular | |
| Shaft Length | 8.73mm | |
| Core Type | Open | |
| Actuator Type | Linear Shaft | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Maximum Resistance 1kΩ | ||
Product Type Linear Rheostat | ||
Tolerance ± 10% | ||
Power Rating 50W | ||
Packaging Bulk | ||
Number of Turns 1 | ||
Mount Type Panel Mount | ||
Shaft Diameter 6.35mm | ||
Mounting Hole Diameter 12.7 mm | ||
Termination Style Solder | ||
Maximum Voltage 750Vrms | ||
Standards/Approvals RoHS | ||
Series RJS | ||
Height 34.93mm | ||
Depth 58.67mm | ||
Length 34.93mm | ||
Diameter 58.67mm | ||
Current Rating 224mA | ||
Electrical Taper Angular | ||
Shaft Length 8.73mm | ||
Core Type Open | ||
Actuator Type Linear Shaft | ||
The Arcol Ohmite RE series 50W wirewound potentiometers is a linear rheostat. These rheostats are constructed from a ceramic body with resistance alloy winding and a vitreous enamel coating (or silicone ceramic coating depending on model). RJ rheostats have a metal spring contact arm, metal graphite composition and feature solder coated terminals.
Tolerance: 10%
Power Rating: 50W
Related links
- Arcol Ohmite 50 W 1 Ω Linear Rheostat 7.07A, RJS1R0E
- Arcol Ohmite 50 W 6 Ω Linear Rheostat 2.88A, RJS6R0E
- Arcol Ohmite 50 W 12 Ω Linear Rheostat 2.04A, RJS12RE
- Arcol Ohmite 50 W 500 Ω Linear Rheostat 0.316A, RJS500E
- Arcol Ohmite 50 W 50 Ω Rheostat 1A, RJS50RE
- Arcol Ohmite 50 MΩ Thick Film Resistor 1 W 1 % SM102035005FE
- Arcol Ohmite 50 mΩ Wirewound Fixed Resistor 3 W 1 % 13FR050E
- Arcol Ohmite 12.5 W 50 Ω Linear Rheostat 0.5A, RES50RE
