Telegartner 50 Ω Straight Low Power RF Terminator, Cable, 6GHz, 2 W Average Power Rating, Coaxial

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$213.46

(exc. GST)

$234.81

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9$213.46
10 - 19$195.69
20 - 49$180.64
50 - 99$167.72
100 +$156.56

*price indicative

RS Stock No.:
252-6556
Mfr. Part No.:
J01444A0012
Brand:
Telegartner
Find similar products by selecting one or more attributes.
Select all

Brand

Telegartner

Product Type

RF Terminator

Orientation

Straight

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Body Plating

Brass Alloy

Cable Type

Coaxial

Operating Frequency

6GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Copper Alloy

Contact Plating

Gold over Nickel

Standards/Approvals

RoHS Compliant, 2011/65/EU, IEC 61169-54

COO (Country of Origin):
DE
The Telegartner termination load plug is compact, installation-friendly 4.3-10 RF connector to meet the ever increasing demands in mobile radio communication applications. The small size and low weight of this connectors do justice to the miniaturization of mobile radio network components.

Temperatures ranging from -40° C up to +85° C

Excellent return loss

Passive intermodulation performance (PIM) levels


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy