Radiall 50 Ω Straight TNC Low Power RF Terminator, Cable, 4GHz, 1 W Average Power Rating, Coaxial

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$63.80

(exc. GST)

$70.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 101 unit(s) ready to ship from another location
  • Plus 100 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 14$63.80
15 - 49$63.00
50 - 99$60.73
100 - 249$59.04
250 +$57.79

*price indicative

RS Stock No.:
296-7977
Mfr. Part No.:
R404121000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Interface Type

TNC

Product Type

RF Terminator

Orientation

Straight

Mount Type

Cable

Impedance

50Ω

Connector Gender

Male

Body Plating

Nickel

Cable Type

Coaxial

Operating Frequency

4GHz

Average Power Rating

1W

Low Power

Yes

Contact Material

Brass

Contact Plating

Gold

Series

Termination

Standards/Approvals

No

COO (Country of Origin):
FR

TNC coaxial load


TNC load intended for closing a coaxial transmission line on its characteristic impedance.

This load is fitted with a male TNC connector.

Radiall Series


75Ω RF Connectors, ideal for use in telecommunication applications on digital distribution frames. Available in two styles, as either standard BT style or high density HDC versions. The cable mounted sockets have a latching mechanism to prevent accidental disconnection. To release cable sockets the latching sleeve needs to be pulled back and the connectors uncoupled. See ’Key characteristics’ table for signal tester specifications.

Standard BT style operates on a 12·7mm pitch, for use with standard ’U’links

Space saving high density connectors (HDC) with a 10mm pitch, for use with HDC ’U’ links. HDC plugs and sockets are fully interchangeable with standard Type 43 systems

Pitch (Density) column in price table annotated ’Std’ or ’HD’ as appropriate

Bulkhead plugs are push fit to give a floating coupling

U links enable patching of adjacent connectors while 13B and 10B test ports provide plug outlets with -30dB attenuation for test purposes

Note

The tooling detailed on the next page is not supplied by Radiall.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy