Radiall 50 Ω Straight Coaxial Low Power RF Terminator, Cable, 4GHz, 2 W Average Power Rating, Coaxial

Get a bulk buy discount

Add 5 more to save 1%

View bulk pricing options

Subtotal (1 unit)*

$285.52

(exc. GST)

$314.07

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$285.52-
5 - 9$281.221%
10 - 24$277.002%
25 - 49$272.824%
50 +$268.755%

*price indicative

RS Stock No.:
125-0322
Mfr. Part No.:
R4041D1000
Brand:
Radiall
Find similar products by selecting one or more attributes.
Select all

Brand

Radiall

Interface Type

Coaxial

Product Type

RF Terminator

Orientation

Straight

Mount Type

Cable

Connector Gender

Male

Impedance

50Ω

Body Plating

Nickel

Cable Type

Coaxial

Operating Frequency

4GHz

Average Power Rating

2W

Low Power

Yes

Contact Material

Beryllium Copper Alloy

Contact Plating

Gold over Nickel

Series

Termination

Standards/Approvals

No

Radiall 4.3-10 Terminators


From Radiall, a range of 50 Ω male and female 4.3-10 RF terminators available in 2 W or 30 W versions. The 4.3-10 terminators have brass bodies, beryllium copper contacts and PTFE insulators. The low power 2 W 4.3-10 terminators have a Diamond knurled outer ring for easy grip and are IP67 rated when mated with suitable connectors. The 30 W 4.3-10 terminators have vertical cooling fins and natural convection. All 4.3-10 terminators in this range have a thick film resistor.

Features and Benefits


4.3-10 Interface

IP67 (low-power versions) when mated with suitable connector

6 GHz maximum frequency range

Excellent VSWR performance

Robust design

Applications


Microwave power testing

Telecommunication base station integration

Radiall 4.3-10 Range


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy