Distrelec PIS-2004 RF Module 3.6V ac
- RS Stock No.:
- 608-996
- Distrelec Article No.:
- 302-21-005
- Mfr. Part No.:
- PIS-2004
- Brand:
- Distrelec
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-996
- Distrelec Article No.:
- 302-21-005
- Mfr. Part No.:
- PIS-2004
- Brand:
- Distrelec
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Distrelec | |
| Component Type | Transceiver Module | |
| Product Type | RF Module | |
| Sub Type | Module | |
| Maximum RF Data Rate | 150Mbps | |
| Maximum Output Power | 33dBm | |
| Mount Type | Plug-in | |
| Receiver Sensitivity | -102dBm | |
| Interface Type | PCI | |
| Minimum Supply Voltage | 3V ac | |
| Maximum Supply Voltage | 3.6V ac | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| Height | 4.9mm | |
| Length | 51mm | |
| Series | EG25 | |
| Width | 30mm | |
| Select all | ||
|---|---|---|
Brand Distrelec | ||
Component Type Transceiver Module | ||
Product Type RF Module | ||
Sub Type Module | ||
Maximum RF Data Rate 150Mbps | ||
Maximum Output Power 33dBm | ||
Mount Type Plug-in | ||
Receiver Sensitivity -102dBm | ||
Interface Type PCI | ||
Minimum Supply Voltage 3V ac | ||
Maximum Supply Voltage 3.6V ac | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
Height 4.9mm | ||
Length 51mm | ||
Series EG25 | ||
Width 30mm | ||
- COO (Country of Origin):
- CN
Related links
- LPRS ERA900TS RF Module
- Quectel EC21EFA-MINIPCIE RF Module
- Quectel EM12GPA-512-SGAS RF Module
- Quectel EM06ELA-512-SGAS RF Module
- Wurth Elektronik 2611011021010 RF Module 3.6 V
- Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63 V
- HopeRF RFM64W-433S2 RF Module FSK, OOK 433 MHz 3.6 V
- Wurth Elektronik 2607056291011 RF Module FM
