Quectel EM12GPA-512-SGAS RF Module
- RS Stock No.:
- 206-9160
- Mfr. Part No.:
- EM12GPA-512-SGAS
- Brand:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9160
- Mfr. Part No.:
- EM12GPA-512-SGAS
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
- COO (Country of Origin):
- CN
The Quectel EM12-G is LTE Advanced category 12 module optimized specially for M2M and IoT applications. Adopting the 3GPP Rel. 12 LTE technology, it delivers M2M-optimized speeds of 600Mbps downlink and 150Mbps uplink peak data rates. De-signed in the M.2 form factor, EM12 is compatible with Quectel Cat6 module EM06 and future Cat 16 module EM16, which will facilitate customers to migrate between different categories.
LTE-A Cat 12 module with M.2 form factor, optimized for eMBB and IoT applications
Support DL 3x carrier aggregation and 256QAM
Related links
- Quectel EM06ELA-512-SGAS RF Module
- Quectel EC21EFA-MINIPCIE RF Module
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3 V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel RF Module 4.3 V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3 V
- Quectel BG770AGLAA-N06-SGNSA RF Module 4.8V
