Quectel EM06ELA-512-SGAS RF Module
- RS Stock No.:
- 206-9159
- Mfr. Part No.:
- EM06ELA-512-SGAS
- Brand:
- Quectel
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 206-9159
- Mfr. Part No.:
- EM06ELA-512-SGAS
- Brand:
- Quectel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Quectel | |
| Product Type | RF Module | |
| Select all | ||
|---|---|---|
Brand Quectel | ||
Product Type RF Module | ||
- COO (Country of Origin):
- CN
The Quectel EM06 is a series of LTE Advanced category 6 module optimized specially for M2M and IoT applications. Adopting the3GPP Rel. 11 LTE technology, it delivers M2M-optimized speeds of 300Mbps downlink and 50Mbps uplink peak data rates. Designed in the M.2 form factor, EM06 contains 4 variants (EM06-E, EM06-J, EM06-A and EM06-LA?) for different target regions and these variants nearly cover all the main stream carriers worldwide.
LTE-A Cat 6 module with M.2 form factor, optimized for M2M and
IoT applications
Supports LTE-A carrier aggregation
Related links
- Quectel EM12GPA-512-SGAS RF Module
- Quectel EC21EFA-MINIPCIE RF Module
- Quectel EG06ELA-512-SGA RF Module 1900 MHz 4.3 V
- Quectel EC21EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel EC25EFA-512-STD RF Module 1800 MHz 4.3 V
- Quectel RF Module 4.3 V
- Quectel BG96MA-128-SGN RF Module 1900 MHz 4.3 V
- Quectel BG770AGLAA-N06-SGNSA RF Module 4.8V
