Ezurio 453-00222C RF Module Rf Wireless Module 2.4 GHz 3.63V
- RS Stock No.:
- 331-741
- Mfr. Part No.:
- 453-00222C
- Brand:
- Ezurio
This image is representative of the product range
Subtotal (1 tape of 350 units)*
$11,549.65
(exc. GST)
$12,704.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 350 + | $32.999 | $11,549.65 |
*price indicative
- RS Stock No.:
- 331-741
- Mfr. Part No.:
- 453-00222C
- Brand:
- Ezurio
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ezurio | |
| Component Type | Module | |
| Product Type | RF Module | |
| Modulation Technique | Rf Wireless Module | |
| Maximum RF Data Rate | 54Mbps | |
| Frequency | 2.4GHz | |
| Maximum Output Power | 17dBm | |
| Minimum Supply Voltage | 3V | |
| Maximum Supply Voltage | 3.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | Veda SL917 | |
| Select all | ||
|---|---|---|
Brand Ezurio | ||
Component Type Module | ||
Product Type RF Module | ||
Modulation Technique Rf Wireless Module | ||
Maximum RF Data Rate 54Mbps | ||
Frequency 2.4GHz | ||
Maximum Output Power 17dBm | ||
Minimum Supply Voltage 3V | ||
Maximum Supply Voltage 3.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Compliant | ||
Series Veda SL917 | ||
- COO (Country of Origin):
- CN
The Ezurio SL917 module is a lowest power Wi-Fi 6 Plus Bluetooth LE 5.4, Ideal for ultra low power IoT wireless devices using Wi-Fi, Bluetooth, Matter, and IP networking for secure Cloud connectivity. It is optimal for developing battery operated devices that need long battery life. The SL917 SoC module include an ultra-low power Wi-Fi 6 Plus Bluetooth Low Energy 5.4 wireless CPU subsystem, and an integrated micro-controller application subsystem, security, peripherals and power management sub system all in a single 16 x 21.1 x 2.3 mm package.
Bluetooth LE 5.4
Single chip matter over Wi-Fi solution
Best in Class device and wireless security
WLAN Tx power up to +17.5 dBm with integrated PA
Bluetooth LE Tx power up to +17 dBm with integrated PA
WLAN Rx sensitivity as low as -95 dBm
Ultra low power sensor hub peripherals
Matrix Vector processor
Related links
- Ezurio RF Module Rf Wireless Module 2.4 GHz 3.63 V
- Ezurio 453-00220C RF Module Rf Wireless Module 2.4 GHz 3.63 V
- Ezurio 453-00219C RF Module RF 2.4 GHz 3.63 V
- Ezurio RF Module RF 2.4 GHz 3.63 V
- Ezurio 453-00222-K1 RF Module Pulse Width Modulation (MCPWM) 2.48 GHz 3.63 V
- Digi International XB3-24Z8RS-J Wireless Module DSSS 2.4 GHz 3.6V dc
- Ezurio 453-00221C RF Module RF 3.3 V
- Microchip ATWILC1000-SD WILC1000 WiFi Development Kit for ATWILC1000-MR110PB Module 2.4 GHz ATWILC1000-SD
