Huber+Suhner 5906.17.0004 RF AttenuatorStraight 6 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$345.14

(exc. GST)

$379.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 35 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$345.14-
2 - 2$331.343%
3 - 4$318.597%
5 - 9$306.8111%
10 +$295.8614%

*price indicative

RS Stock No.:
274-2001
Distrelec Article No.:
303-73-007
Mfr. Part No.:
5906.17.0004
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Product Type

RF Attenuator

Interface Type

Type N

Impedance

50Ω

Maximum Frequency

6GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Low Power

Yes

Minimum Frequency

0GHz

Minimum Operating Temperature

-55°C

Orientation

Straight

Connector Type

Coaxial

Maximum Attenuation

6dB

Connector Gender A

Male

Maximum Operating Temperature

125°C

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

6 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy