Huber+Suhner 85177149 RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 274-2045
- Distrelec Article No.:
- 303-73-111
- Mfr. Part No.:
- 85177149
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 2 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$355.86
(exc. GST)
$391.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
- Plus 1 unit(s) shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $355.86 | - |
| 2 - 2 | $341.64 | 3% |
| 3 - 4 | $328.49 | 7% |
| 5 - 9 | $316.32 | 11% |
| 10 + | $305.01 | 14% |
*price indicative
- RS Stock No.:
- 274-2045
- Distrelec Article No.:
- 303-73-111
- Mfr. Part No.:
- 85177149
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Body Plating | Passivated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Maximum Attenuation | 6dB | |
| Minimum Operating Temperature | -55°C | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 125°C | |
| Connector Gender B | Female | |
| Standards/Approvals | 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO 9001, ISO/TS 16949, ISO 14001 | |
| Series | 6606_SK-50-1/199_N | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Body Plating Passivated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Maximum Attenuation 6dB | ||
Minimum Operating Temperature -55°C | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Maximum Operating Temperature 125°C | ||
Connector Gender B Female | ||
Standards/Approvals 2011/65/EU (RoHS - including 2015/863 and 2017/2102), ISO 9001, ISO/TS 16949, ISO 14001 | ||
Series 6606_SK-50-1/199_N | ||
- COO (Country of Origin):
- CN
The Huber & Suhner RF Attenuator is a low power standard type attenuator. This RF attenuator constructed with male and female type connector. It has SK plug connection at one side and SK jack connection at second side.
RoHS compliant
6 dB nominal attenuation
50 ohm nominal impedance
DC to 40 GHz frequency range
Related links
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.41.0001 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0003 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177155 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177163 RF AttenuatorStraight 6 dBMaleFemale
