Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale

Get a bulk buy discount

Add 2 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$430.25

(exc. GST)

$473.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 23 November 2026
  • Plus 10 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 1$430.25-
2 - 2$413.043%
3 - 4$397.147%
5 - 9$382.4511%
10 +$368.7914%

*price indicative

RS Stock No.:
274-2002
Distrelec Article No.:
303-73-008
Mfr. Part No.:
5906.17.0005
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

Type N

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

6GHz

Contact Plating

Gold

Contact Material

Beryllium Copper

Low Power

Yes

Minimum Frequency

0GHz

Orientation

Straight

Maximum Attenuation

6dB

Connector Type

Coaxial

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Connector Gender A

Male

Connector Gender B

Female

Standards/Approvals

No

COO (Country of Origin):
CN
The Huber & Suhner RF Attenuator is a medium power standard type attenuator.

RoHS compliant

6 dB nominal attenuation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy