Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
- RS Stock No.:
- 716-5078
- Distrelec Article No.:
- 302-47-136
- Mfr. Part No.:
- 6806.17.A
- Brand:
- Huber+Suhner
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$277.21
(exc. GST)
$304.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
- Plus 11 unit(s) shipping from 21 December 2026
- Plus 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 14 | $277.21 |
| 15 - 49 | $272.34 |
| 50 - 99 | $260.56 |
| 100 - 249 | $255.01 |
| 250 + | $249.45 |
*price indicative
- RS Stock No.:
- 716-5078
- Distrelec Article No.:
- 302-47-136
- Mfr. Part No.:
- 6806.17.A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Interface Type | N Plug to N Socket | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 12.4GHz | |
| Body Plating | Sucoplate | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Low Power | Yes | |
| Connector Type | Type N | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 6dB | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 130°C | |
| Standards/Approvals | No | |
| Connector Gender B | Female | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Interface Type N Plug to N Socket | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 12.4GHz | ||
Body Plating Sucoplate | ||
Contact Plating Gold | ||
Contact Material Copper Alloy | ||
Low Power Yes | ||
Connector Type Type N | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 6dB | ||
Orientation Straight | ||
Connector Gender A Male | ||
Maximum Operating Temperature 130°C | ||
Standards/Approvals No | ||
Connector Gender B Female | ||
- COO (Country of Origin):
- CH
Attenuators
Broadband operationability
Connectors meet the relevant IEC / MIL / CECC interface standards
High repeatability
N Series Huber+Suhner
Related links
- Huber+Suhner 6806.01.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 6806.26.A RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177182 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177193 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 5906.17.0005 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177191 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177163 RF AttenuatorStraight 6 dBMaleFemale
- Huber+Suhner 85177149 RF AttenuatorStraight 6 dBMaleFemale
