Huber+Suhner 6830.19.A RF AttenuatorStraight 1.5 dBMaleFemale

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$363.64

(exc. GST)

$400.00

(inc. GST)

Add to Basket
Select or type quantity
Being discontinued
  • Final 20 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$363.64-
10 - 24$354.562%
25 +$345.285%

*price indicative

RS Stock No.:
494-799
Distrelec Article No.:
302-47-146
Mfr. Part No.:
6830.19.A
Brand:
Huber+Suhner
Find similar products by selecting one or more attributes.
Select all

Brand

Huber+Suhner

Interface Type

SMA Plug to Socket

Product Type

RF Attenuator

Impedance

50Ω

Maximum Frequency

18GHz

Body Plating

Gold

Contact Plating

Gold

Contact Material

Copper Alloy

Low Power

Yes

Minimum Frequency

4GHz

Maximum Attenuation

1.5dB

Orientation

Straight

Connector Type

SMA

Maximum Operating Temperature

130°C

Connector Gender A

Male

Standards/Approvals

No

Connector Gender B

Female

COO (Country of Origin):
CH

Huber+Suhner Attenuators


Broadband operationability

Connectors meet the relevant IEC / MIL / CECC interface standards

High repeatability

  • RS Stock No. 0494824
  • Mfr. Part No. 6810.19.A
Each
$300.73
  • RS Stock No. 0494830
  • Mfr. Part No. 6820.19.A
Each
$268.90
  • RS Stock No. 2617000
  • Mfr. Part No. 6801.19.A
Each
$300.75
  • RS Stock No. 7165094
  • Mfr. Part No. 6810.01.A
Each
$325.60

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy