Huber+Suhner 6801.19.A RF AttenuatorStraight 5 dBMaleFemale
- RS Stock No.:
- 261-7000
- Distrelec Article No.:
- 302-47-129
- Mfr. Part No.:
- 6801.19.A
- Brand:
- Huber+Suhner
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
$300.75
(exc. GST)
$330.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $300.75 | - |
| 5 - 9 | $277.62 | 7% |
| 10 - 19 | $257.77 | 14% |
| 20 - 49 | $240.58 | 20% |
| 50 + | $225.54 | 25% |
*price indicative
- RS Stock No.:
- 261-7000
- Distrelec Article No.:
- 302-47-129
- Mfr. Part No.:
- 6801.19.A
- Brand:
- Huber+Suhner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Huber+Suhner | |
| Product Type | RF Attenuator | |
| Interface Type | SMA Plug to Jack | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Body Plating | Gold Plated | |
| Contact Plating | Gold Plated | |
| Contact Material | Beryllium Copper | |
| Low Power | Yes | |
| Connector Type | SMA | |
| Orientation | Straight | |
| Minimum Operating Temperature | -55°C | |
| Maximum Attenuation | 5dB | |
| Connector Gender A | Male | |
| Maximum Operating Temperature | 130°C | |
| Connector Gender B | Female | |
| Standards/Approvals | IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 14001, ISO/TS 16949 and IRIS, ISO 9001 | |
| Select all | ||
|---|---|---|
Brand Huber+Suhner | ||
Product Type RF Attenuator | ||
Interface Type SMA Plug to Jack | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Body Plating Gold Plated | ||
Contact Plating Gold Plated | ||
Contact Material Beryllium Copper | ||
Low Power Yes | ||
Connector Type SMA | ||
Orientation Straight | ||
Minimum Operating Temperature -55°C | ||
Maximum Attenuation 5dB | ||
Connector Gender A Male | ||
Maximum Operating Temperature 130°C | ||
Connector Gender B Female | ||
Standards/Approvals IEC 60169-15_MIL-STD-348A/310_CECC 22110, ISO 14001, ISO/TS 16949 and IRIS, ISO 9001 | ||
- COO (Country of Origin):
- CH
The Huber & Suhner attenuator consist of a SMA plug to SMA jack. It weights around 0.008 kg and has a operating temperature of -55°C to 130°C. The body of the plug and jack is made up of copper beryllium alloy.
Nominal impedance is 50 Ω
Nominal attenuation is 1 dB
500 watt peak power, 5 μs pulse, 0.05% duty cycle
Related links
- Huber+Suhner 6805.17.A RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177128 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177117 RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 85177154 RF AttenuatorStraight 5 dBMaleFemale
- RS PRO RF AttenuatorStraight 5 dBMaleFemale
- Huber+Suhner 6802.19.A RF AttenuatorStraight 2 dBMaleFemale
- Huber+Suhner 6830.17.A RF AttenuatorStraight 1 dBMaleFemale
- Huber+Suhner 6806.17.A RF AttenuatorStraight 6 dBMaleFemale
