Schneider Electric Harmony 9001K Series Light Block, 28V
- RS Stock No.:
- 758-860
- Mfr. Part No.:
- 9001KM35
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$182.04
(exc. GST)
$200.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $182.04 |
*price indicative
- RS Stock No.:
- 758-860
- Mfr. Part No.:
- 9001KM35
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Light Module | |
| Block Type | Light Block | |
| Voltage | 28V | |
| Series | Harmony 9001K | |
| Illumination Type | Incandescent | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 48.26mm | |
| Standards/Approvals | UL 508 | |
| Width | 30mm | |
| Height | 55.88mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Light Module | ||
Block Type Light Block | ||
Voltage 28V | ||
Series Harmony 9001K | ||
Illumination Type Incandescent | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 48.26mm | ||
Standards/Approvals UL 508 | ||
Width 30mm | ||
Height 55.88mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Light Block is designed to deliver efficient illumination in numerous applications, functioning effectively at both 24V AC and DC while ensuring robust performance under a range of environmental conditions.
Rated voltage supply ranges from 24 to 28V for versatile usage
Light source utilises an incandescent bulb for reliable brightness
IP10 protection rating ensures suitability for various operational environments
Constructed with a local distributor code for streamlined identification
Compliant with international standards for electrical safety and performance
Related links
- Schneider Electric Harmony 9001K Series Light Block, 120V
- Schneider Electric Harmony 9001K Series Light Block, 480V ac/dc
- Schneider Electric 9001K Series Light Block, 24V
- Schneider Electric Harmony 9001K Series Contact Block, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 600 V, 1 NO
- Schneider Electric Harmony 9001K Series Contact Block 125V dc, 1 CO
- Schneider Electric Harmony Series Light Block
- Schneider Electric Harmony Series Light Block, 250V
