Molex RF Attenuator Straight Coaxial Connector Coaxial 7dB, Operating Frequency 18GHz
- RS Stock No.:
- 427-955
- Mfr. Part No.:
- 732870071
- Brand:
- Molex
Bulk discount available
Subtotal (1 unit)*
$91.79
(exc. GST)
$100.97
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | $91.79 |
| 10 + | $84.44 |
*price indicative
- RS Stock No.:
- 427-955
- Mfr. Part No.:
- 732870071
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Attenuation | 7dB | |
| Body Orientation | Straight | |
| Operating Frequency | 18GHz | |
| Connector Type | Coaxial | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Attenuation 7dB | ||
Body Orientation Straight | ||
Operating Frequency 18GHz | ||
Connector Type Coaxial | ||
RoHS Status: Exempt
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Low halogen
IEC-62474 compliant
Related links
- Molex RF Attenuator Straight Coaxial Connector Coaxial 3dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 20dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 2dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 15dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 10dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 6dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 5dB, Operating Frequency 18GHz
- Molex RF Attenuator Straight Coaxial Connector Coaxial 8dB, Operating Frequency 18GHz
