Molex 732870031 RF AttenuatorStraight 3 dBMaleMale

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

$85.44

(exc. GST)

$93.98

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 4 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 9$85.44-
10 +$78.608%

*price indicative

RS Stock No.:
427-983
Mfr. Part No.:
732870031
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Product Type

RF Attenuator

Interface Type

Coaxial

Impedance

50Ω

Maximum Frequency

18GHz

Maximum Attenuation

3dB

Connector Type

Coaxial

Orientation

Straight

Connector Gender A

Male

Series

73287

Connector Gender B

Male

Standards/Approvals

REACH SVHC, EU RoHS, IEC-62474, IPC 1752A Class C, IPC 1752A Class D

RoHS Status: Exempt

The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.

Eu RoHS compliant

Low halogen

IEC-62474 compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy