Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- RS Stock No.:
- 427-897
- Mfr. Part No.:
- 732870325
- Brand:
- Molex
Subtotal (1 unit)*
$573.88
(exc. GST)
$631.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $573.88 |
*price indicative
- RS Stock No.:
- 427-897
- Mfr. Part No.:
- 732870325
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Interface Type | Coaxial | |
| Product Type | RF Attenuator | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Maximum Attenuation | 10dB | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Standards/Approvals | IPC 1752A Class D, IEC-62474, IPC 1752A Class C, REACH SVHC, EU RoHS | |
| Series | 73287 | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Interface Type Coaxial | ||
Product Type RF Attenuator | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Maximum Attenuation 10dB | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Standards/Approvals IPC 1752A Class D, IEC-62474, IPC 1752A Class C, REACH SVHC, EU RoHS | ||
Series 73287 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Attenuator, Plug to Jack, features a straight configuration with a hex body for secure installation using standard tools. Designed for high-frequency applications, it operates up to 40 GHz with an impedance of 50Ω and a maximum VSWR of 1.40:1, ensuring low signal reflection and consistent performance. Ideal for precision RF and microwave systems, test setups, and communication equipment where space and performance matter.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870315 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870101 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870420 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870100 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870350 RF AttenuatorStraight 2 dBMaleMale
- Molex 732870000 RF AttenuatorStraight 0 dBMaleMale
