Molex 732870315 RF AttenuatorStraight 10 dBMaleMale
- RS Stock No.:
- 427-894
- Mfr. Part No.:
- 732870315
- Brand:
- Molex
Subtotal (1 unit)*
$511.49
(exc. GST)
$562.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $511.49 |
*price indicative
- RS Stock No.:
- 427-894
- Mfr. Part No.:
- 732870315
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | Coaxial | |
| Impedance | 50Ω | |
| Maximum Frequency | 40GHz | |
| Orientation | Straight | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 10dB | |
| Connector Gender A | Male | |
| Standards/Approvals | EU RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC | |
| Series | 73287 | |
| Connector Gender B | Male | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type Coaxial | ||
Impedance 50Ω | ||
Maximum Frequency 40GHz | ||
Orientation Straight | ||
Connector Type Coaxial | ||
Maximum Attenuation 10dB | ||
Connector Gender A Male | ||
Standards/Approvals EU RoHS, IEC-62474, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC | ||
Series 73287 | ||
Connector Gender B Male | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The Molex Attenuator, Plug to Jack, features a straight design with a fixed attenuation value of 10 dB, supporting frequencies up to 40 GHz. With a power rating of 0.5 Watt and 50Ω impedance, it ensures precise signal level reduction and excellent performance in high-frequency RF and microwave applications. The inclusion of a hex body allows for easy tightening with standard tools, making it ideal for use in dense or precision-critical environments such as test setups, communications infrastructure, or lab instrumentation.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870101 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870420 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870100 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870120 RF AttenuatorStraight 15 dBMaleMale
- Molex 732870121 RF AttenuatorStraight 15 dBMaleMale
- Molex 732870011 RF AttenuatorStraight 1 dBMaleMale
