Molex 732870000 RF AttenuatorStraight 0 dBMaleMale
- RS Stock No.:
- 427-888
- Mfr. Part No.:
- 732870000
- Brand:
- Molex
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
$116.79
(exc. GST)
$128.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $116.79 | - |
| 10 + | $107.44 | 8% |
*price indicative
- RS Stock No.:
- 427-888
- Mfr. Part No.:
- 732870000
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | RF Attenuator | |
| Interface Type | Coaxial | |
| Impedance | 50Ω | |
| Maximum Frequency | 18GHz | |
| Connector Type | Coaxial | |
| Maximum Attenuation | 0dB | |
| Orientation | Straight | |
| Connector Gender A | Male | |
| Connector Gender B | Male | |
| Series | 73287 | |
| Standards/Approvals | IEC-62474, EU RoHS, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type RF Attenuator | ||
Interface Type Coaxial | ||
Impedance 50Ω | ||
Maximum Frequency 18GHz | ||
Connector Type Coaxial | ||
Maximum Attenuation 0dB | ||
Orientation Straight | ||
Connector Gender A Male | ||
Connector Gender B Male | ||
Series 73287 | ||
Standards/Approvals IEC-62474, EU RoHS, IPC 1752A Class D, IPC 1752A Class C, REACH SVHC | ||
RoHS Status: Exempt
The Molex SMA Attenuator, Plug to Jack, is designed for high-frequency applications, offering 18 GHz bandwidth with a 2 Watt power rating. It features a 50Ω impedance, ensuring compatibility with standard RF systems. The VSWR (Voltage Standing Wave Ratio) is optimized at a maximum of 1.35:1, ensuring minimal signal reflection and efficient power transfer. The straight design makes it suitable for compact setups and provides reliable performance in high-frequency signal attenuation for various RF and microwave applications.
Eu RoHS compliant
Low halogen
IEC-62474 compliant
Related links
- Molex 732870001 RF AttenuatorStraight 0 dBMaleMale
- Molex 732870031 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870350 RF AttenuatorStraight 2 dBMaleMale
- Molex 732870325 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870081 RF AttenuatorStraight 8 dBMaleMale
- Molex 732870490 RF AttenuatorStraight 3 dBMaleMale
- Molex 732870560 RF AttenuatorStraight 10 dBMaleMale
- Molex 732870321 RF AttenuatorStraight 3 dBMaleMale
