Nova, SBR-12 Thick Film, Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- RS Stock No.:
- 487-4041
- Mfr. Part No.:
- SBR-12
- Brand:
- Nova
Subtotal (1 unit)*
$346.93
(exc. GST)
$381.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 24 November 2026
- Plus 2 unit(s) shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $346.93 |
*price indicative
- RS Stock No.:
- 487-4041
- Mfr. Part No.:
- SBR-12
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mount Type | Surface | |
| Product Type | Resistor Kit | |
| Number of Values | 120 | |
| Resistance Range | 10 Ω → 1 MΩ | |
| Automotive Standard | No | |
| Technology | Thick Film | |
| Series | SBR-12 | |
| Kit Type | Resistor Kit | |
| Total Number of Pieces | 48 | |
| Number of Pieces per Value | 18100 | |
| Standards/Approvals | RoHS, REACH, JDEC-STD-033, MSL | |
| Resistance Tolerance | ±1 % | |
| Maximum Power Rating | 130mW | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mount Type Surface | ||
Product Type Resistor Kit | ||
Number of Values 120 | ||
Resistance Range 10 Ω → 1 MΩ | ||
Automotive Standard No | ||
Technology Thick Film | ||
Series SBR-12 | ||
Kit Type Resistor Kit | ||
Total Number of Pieces 48 | ||
Number of Pieces per Value 18100 | ||
Standards/Approvals RoHS, REACH, JDEC-STD-033, MSL | ||
Resistance Tolerance ±1 % | ||
Maximum Power Rating 130mW | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
SBR-12 SMD Metal Film Resistor Kit
0805 Thick film chip resistors
Matching ring folder available separately
Related links
- Nova Surface Mount 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 177 Resistor Kit 7965, 0 → 10 MΩ
- Nova Surface Mount 120 Resistor Kit, 10 → 1000000 Ω
- Nova Through Hole 120 Resistor Kit 2340, 10 kΩ → 1 MΩ
- Nova Through Hole 120 Resistor Kit 2340, 10 Ω → 1 MΩ
- Nova SMT 144 Resistor Kit 10 Ω → 10MΩ
- Nova Through Hole 48 Resistor Kit 1110, 10Ω → 1MΩ
- Nova Surface 72 Resistor Kit 11850, 1 kΩ → 6.8 MΩ
