Nova, SBR03 Thin Film, SMT 144 Resistor Kit, with 6480 pieces, 10 Ω → 10MΩ
- RS Stock No.:
- 487-4057
- Mfr. Part No.:
- SBR-03
- Brand:
- Nova
Discontinued
- RS Stock No.:
- 487-4057
- Mfr. Part No.:
- SBR-03
- Brand:
- Nova
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nova | |
| Mounting Type | Surface Mount | |
| Number of Values | 144 | |
| Resistance Range | 10 Ω → 10MΩ | |
| Technology | Thin Film | |
| Series | SBR03 | |
| Number of Pieces | 6480 | |
| Resistance Tolerance | ±1% | |
| Maximum Power Rating | 0.063W | |
| Select all | ||
|---|---|---|
Brand Nova | ||
Mounting Type Surface Mount | ||
Number of Values 144 | ||
Resistance Range 10 Ω → 10MΩ | ||
Technology Thin Film | ||
Series SBR03 | ||
Number of Pieces 6480 | ||
Resistance Tolerance ±1% | ||
Maximum Power Rating 0.063W | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Nova Surface Mount 144 Resistor Kit 16260, 1 KΩ → 10 MΩ
- Nova Through Hole 144 Resistor Kit 3080, 1 Ω → 10 MΩ
- TE Connectivity SMT 63 Resistor Kit 0 Ω → 1MΩ
- Nova Surface 120 Resistor Kit 18100, 10 Ω → 1 MΩ
- Nova Surface 177 Resistor Kit 7965, 0 → 10 MΩ
- Nova Through Hole 48 Resistor Kit 810, 0.22 → 47K Ω
- Nova Through Hole 120 Resistor Kit 2340, 10 Ω → 1 MΩ
- Nova Surface 16 Resistor Kit 480, 0.001 → 0.075 Ω
